- Home ›
- All Products›
- MDM-25SHA37L-A172
MDM-25SHA37L-A172
ITT CANNON
Cable Assembly 26AWG 1.01m 25 Position Micro D Subminiature Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 1.01m 25 Position Micro D Subminiature Receptacle
Search Keywords: MDM25SHA37LA172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25SHA37L-A172
-
Alias/AKA:096517-0860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
3
$804.33
5
$510.98
8
$337.11
10 +
$330.37
Click for Quote
Log in
to unlock special pricing