MDM-25SH048L

ITT CANNON

Conn Micro D-Subminiature SKT 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Micro D-Subminiature SKT 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port
Search Keywords: MDM25SH048L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDM-25SH048L
  • Alias/AKA:
    096517-0253
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Saltspray:
    48 hours
  • Insulator Resistance:
    5000 megohms min.
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Resistance:
    8 milliohms max.
  • Coupling:
    Jackscrew Coupling
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Gender:
    Socket
  • Thermal Shock:
    -55°/+125 °
  • Current Rating:
    3 A max.
  • Shell Material:
    Aluminum
  • Shell Finish:
    Yellow Chromate/Cadmium over Nickel
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Series:
    Micro "D" Metal Shell
  • Contact Material:
    gold plated copper alloy
  • Arrangement:
    25 Contact
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Termination Type:
    48" Min, M16874/4 #26AWG, Colored Code
  • Hardware:
    Jackscrew (low profile)
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Contact Type:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
19 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$227.68
3
$224.59
5
$224.03
10
$223.11
20 +
$220.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!