- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- MDM-25SH046B
ITT CANNON
MDM-25SH046B
Cable Assembly RG178/U 1.828m 26AWG 25 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Cable Assembly RG178/U 1.828m 26AWG 25 POS Micro D-Sub SKT Crimp
Search Keywords: MDM25SH046B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-25SH046B |
| Alias/AKA: | 096517-0347 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | 3A611.A |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MDM-25SH046B RoHS compliant?
No, MDM-25SH046B is not RoHS compliant.
What is the lead time for MDM-25SH046B?
The standard lead time for MDM-25SH046B is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$648.76
3
$645.60
5
$643.99
8
$494.38
10 +
$484.50
Click for Quote
Log in
to unlock special pricing