- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-25SH042B
ITT CANNON
MDM-25SH042B
Cable Assembly RG178/U 3.048m 26AWG 25 POS Micro D-Sub SKT Crimp
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly RG178/U 3.048m 26AWG 25 POS Micro D-Sub SKT Crimp
Search Keywords: MDM25SH042B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25SH042B
-
Alias/AKA:096517-0103
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
Supplier's Standard Package:
1 -
Arrangement:25 Contact
Product Guides
+
Frequently Asked Questions
Is MDM-25SH042B RoHS compliant?
No, MDM-25SH042B is not RoHS compliant.
What is the lead time for MDM-25SH042B?
The standard lead time for MDM-25SH042B is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
3
$533.65
5
$394.08
8
$292.48
10 +
$286.63
Click for Quote
Log in
to unlock special pricing