Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-25SH006B-F222

D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 25 Position - 3.00' (914.40mm) Length - Gold Cont ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Cable Assembly - Receptacle, Female Sockets to Individual Wire Leads - 25 Position - 3.00' (914.40mm) Length - Gold Contact Finish.
Search Keywords: MDM25SH006BF222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-25SH006B-F222
Alias/AKA: 096517-0873
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-25SH006B-F222 RoHS compliant?
No, MDM-25SH006B-F222 is not RoHS compliant.
What is the lead time for MDM-25SH006B-F222?
The standard lead time for MDM-25SH006B-F222 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$315.22
3
$312.15
5
$311.37
10
$282.48
20 +
$281.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!