- Home ›
- All Products›
- MDM-25SH006B-A174-F222
MDM-25SH006B-A174-F222
ITT CANNON
Cable Assembly RG178/U 0.914m 26AWG 25POS Micro D-Sub SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.914m 26AWG 25POS Micro D-Sub SKT
Search Keywords: MDM25SH006BA174F222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25SH006B-A174-F222
-
Alias/AKA:096517-0875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$716.32
5
$455.08
8
$300.22
10 +
$294.22
Click for Quote
Log in
to unlock special pricing