- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-25SH003B-A174
MDM-25SH003B-A174
ITT CANNON
D Type Connector - 25 Contact - Female - 0.05 inch Pitch - Wire Terminal - Hole .087-.098 - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Type Connector - 25 Contact - Female - 0.05 inch Pitch - Wire Terminal - Hole .087-.098 - Receptacle
Search Keywords: MDM25SH003BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25SH003B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:SKT
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
On Order:
75
can ship 5/18/26
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$217.78
3
$213.53
5
$211.40
8
$210.88
10 +
$186.08
Click for Quote
Log in
to unlock special pricing