- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-25SCBRM7-F222
MDM-25SCBRM7-F222
ITT CANNON
Conn Micro D-Subminiature F 25 POS 0.64mm Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Micro D-Subminiature F 25 POS 0.64mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: MDM25SCBRM7F222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25SCBRM7-F222
-
Alias/AKA:096517-0802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$574.45
3
$571.65
5
$570.22
8
$568.79
10 +
$519.97
Click for Quote
Log in
to unlock special pricing