Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-25SBSP

D-Sub Connector - Micro-D - Receptacle - Female Sockets - 25 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - 3A - Solder ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Connector - Micro-D - Receptacle - Female Sockets - 25 Position - 2 Rows - 0.050 Pitch x 0.100 Row to Row - 3A - Solder - Panel Mount.
Search Keywords: MDM25SBSP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-25SBSP
Alias/AKA: 096517-0119
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-25SBSP RoHS compliant?
No, MDM-25SBSP is not RoHS compliant.
What is the lead time for MDM-25SBSP?
The standard lead time for MDM-25SBSP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$262.30
3
$257.16
5 +
$253.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!