- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-25PSB
ITT CANNON
MDM-25PSB
D Microminiature Connector - 25 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .092 - Plug
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Microminiature Connector - 25 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .092 - Plug
Search Keywords: MDM25PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PSB
-
Alias/AKA:096516-0032
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Pot
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is MDM-25PSB RoHS compliant?
No, MDM-25PSB is not RoHS compliant.
What is the lead time for MDM-25PSB?
The standard lead time for MDM-25PSB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$132.47
5
$129.88
10
$129.56
20
$129.23
50
$128.91
100 +
$128.59
Click for Quote
Log in
to unlock special pricing