- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- MDM-25PH172B-A174
ITT CANNON
MDM-25PH172B-A174
Cable Assembly 26AWG 25 Position Micro D Subminiature Plug
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 25 Position Micro D Subminiature Plug
Search Keywords: MDM25PH172BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PH172B-A174
-
Alias/AKA:096516-0496
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MDM-25PH172B-A174 RoHS compliant?
Yes, MDM-25PH172B-A174 is RoHS compliant.
What is the lead time for MDM-25PH172B-A174?
The standard lead time for MDM-25PH172B-A174 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$441.29
5
$325.87
8
$241.86
10 +
$237.02
Click for Quote
Log in
to unlock special pricing