MDM-25PH016F-A174

ITT CANNON

Cable Assembly RG178/U 0.152m 26AWG 25 POS Micro D-Sub PIN Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly RG178/U 0.152m 26AWG 25 POS Micro D-Sub PIN Crimp
Search Keywords: MDM25PH016FA174
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDM-25PH016F-A174
  • Alias/AKA:
    096516-0847
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric Withstanding Voltage:
    600 VAC at sea level 150 VAC at 70,00 altitude
  • Contact Resistance:
    8 milliohms max.
  • Hardware:
    Float Mount
  • Contact Type:
    Crimp
  • Coupling:
    Friction Coupling
  • Physical Shock:
    50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
  • Insulator Material:
    contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
  • Termination Type:
    6" Min, M16874/4 #26AWG, Colored Code
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Thermal Shock:
    -55°/+125 °
  • Current Rating:
    3 A max.
  • Insulator Resistance:
    5000 megohms min.
  • Saltspray:
    48 hours
  • Series:
    Micro "D" Metal Shell
  • Durability Rating:
    500 cycles of mating and unmating, 500 CPH max.
  • Shell Material:
    Aluminum
  • Gender:
    Pin
  • Shell Finish:
    Electroless Nickel
  • Vibration:
    20Gs, 10-2000 Hz. 12 hours
  • Contact Material:
    gold plated copper alloy
  • Moisture Resistance:
    Insulator resistance > 100 megohms
  • Arrangement:
    25 Contact
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks can ship 10/7/26
Backorder
Price (USD)
Qty
Unit Price
3
$367.38
5
$271.30
8
$201.35
10 +
$197.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!