- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-25PH005K
ITT CANNON
MDM-25PH005K
Conn Micro D-Subminiature PIN 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PH005K
-
Alias/AKA:096516-0394
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Pin
-
Termination Method:Crimp3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold3509
-
Operating Temperature:N/A