Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-25PH003B

D Microminiature Connector - 25 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 25 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole .087-.098 - Plug
Search Keywords: MDM25PH003B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-25PH003B
Alias/AKA: 096516-0072
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature3530
Mounting: Cable Mount3516
Gender: Pin
Termination Method: Crimp3529
Shell Size: 33527
Number of Contacts: 25
Contact Plating: Gold3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-25PH003B RoHS compliant?
No, MDM-25PH003B is not RoHS compliant.
What is the lead time for MDM-25PH003B?
The standard lead time for MDM-25PH003B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
On Order:
131   can ship 11/9/26
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$168.91
5
$165.61
10
$140.78
25
$131.98
50
$125.69
100
$125.37
250 +
$125.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!