- Home ›
- All Products›
- MDM-25PH001A
MDM-25PH001A
ITT CANNON
Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.457m 26AWG 25 POS Micro D-Sub PIN Crimp
Search Keywords: MDM25PH001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PH001A
-
Alias/AKA:096516-0898
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$299.11
5
$220.88
8
$163.93
10 +
$160.66
Click for Quote
Log in
to unlock special pricing