- Home ›
- All Products›
- MDM-25PCBRPT
MDM-25PCBRPT
ITT CANNON
Conn Micro D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Micro D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: MDM25PCBRPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PCBRPT
-
Alias/AKA:096516-0746
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thermal Shock:-55°/+125 °
-
Series:Micro "D" Metal Shell
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Pcb Hardware:Threaded Insert
-
Coupling:Jackscrew Coupling
-
Hardware:Jackpost (standard)
-
Gender:Pin
-
Shell Finish:Yellow Chromate/Cadmium over Nickel
-
Shell Material:Aluminum
-
Current Rating:3 A max.
-
Contact Resistance:8 milliohms max.
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Contact Type:Crimp
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Material:gold plated copper alloy
-
Arrangement:25 Contact
-
Termination Type:Condensed Right Angle PCB Terminations
-
Insulator Resistance:5000 megohms min.
-
Saltspray:48 hours
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Vibration:20Gs, 10-2000 Hz. 12 hours
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$514.58
3
$513.29
5
$379.05
8
$281.33
10 +
$275.70
Click for Quote
Log in
to unlock special pricing