- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-25PCBRP
ITT CANNON
MDM-25PCBRP
Conn Micro D-Subminiature M 25 POS 0.64mm Solder RA Thru-Hole 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Micro D-Subminiature M 25 POS 0.64mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: MDM25PCBRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-25PCBRP
-
Alias/AKA:096516-0233
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is MDM-25PCBRP RoHS compliant?
No, MDM-25PCBRP is not RoHS compliant.
What is the lead time for MDM-25PCBRP?
The standard lead time for MDM-25PCBRP is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$339.45
3
$335.31
5
$334.47
10
$285.01
20 +
$284.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT