Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-25PCBR-F222

Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM25PCBRF222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-25PCBR-F222
Alias/AKA: 096516-0923
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-25PCBR-F222 RoHS compliant?
No, MDM-25PCBR-F222 is not RoHS compliant.
What is the lead time for MDM-25PCBR-F222?
The standard lead time for MDM-25PCBR-F222 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$826.82
5
$525.28
8
$346.54
10 +
$339.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!