ITT CANNON Authorized Distributor

MDM-24P4SH076M7

Cable Assembly 26AWG 0.914m 4 Coaxial/20 Signal Position Micro D Subminiature Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly 26AWG 0.914m 4 Coaxial/20 Signal Position Micro D Subminiature Receptacle
Search Keywords: MDM24P4SH076M7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-24P4SH076M7
Alias/AKA: 097290-0164
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-24P4SH076M7 RoHS compliant?
No, MDM-24P4SH076M7 is not RoHS compliant.
What is the lead time for MDM-24P4SH076M7?
The standard lead time for MDM-24P4SH076M7 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks can ship 8/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$2,402.25
5
$1,521.42
8
$980.92
10 +
$961.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!