- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-24P4SH048L-A174
ITT CANNON
MDM-24P4SH048L-A174
Cable Assembly Coaxial 1.219m 26AWG 20/4 POS D-Sub SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-24P4SH048L-A174
-
Alias/AKA:097290-0165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier's Standard Package:
1 -
Gender:Socket