- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-24C4SSB
ITT CANNON
MDM-24C4SSB
The MDM-24C4SSB is a Micro-D metal shell socket connector with a 24-contact arrangement, featuring 20 signal and 4 coaxial con ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-24C4SSB |
| Alias/AKA: | 097290-0076 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Micro D-Subminiature3530 |
| Body Orientation: | Straight3506 |
| Mounting: | Panel Mount3516 |
| Gender: | Socket |
| Termination Method: | Solder Pot3529 |
| Number of Contacts: | 4Coaxial/20Signal |
| Contact Plating: | Gold3509 |
| Operating Temperature: | -55 to 125 °C |