- ホーム ›
- All Products›
- MDM-24C4PL61B
MDM-24C4PL61B
ITT CANNON
Connector Micro D-Subminiature Plug 24 Position 1.27mm Crimp Straight Cable Mount
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Connector Micro D-Subminiature Plug 24 Position 1.27mm Crimp Straight Cable Mount
Search Keywords: MDM24C4PL61B
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:ITT CANNON
-
部品番号:MDM-24C4PL61B
-
Alias/AKA:097291-0104
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
サプライヤー標準パック:
1 -
Shell Material:Aluminum
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Contact Material:gold plated copper alloy
-
Current Rating:3 A max.
-
Gender:Pin
-
Hardware:HARDWARE=B .092 dia mtg holes
-
Shell Finish:Yellow Chromate/Cadmium over Nickel
-
Termination Type:Coax contacts to accept RG178U wire
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Series:Micro "D" Metal Shell
-
Arrangement:20 Signal contacts, 4 coax contacts
-
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Contact Resistance:8 milliohms max.
-
Thermal Shock:-55°/+125 °
-
Saltspray:48 hours
-
Insulator Resistance:5000 megohms min.
-
Coupling:Friction Coupling
-
Contact Type:Crimp
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
3
38 Weeks
出荷できます
2/25/27
PRICE (USD)
数量
Unit Price
3
$1,245.56
5
$791.30
8
$522.04
10 +
$511.60
Click for Quote
ログイン
特別価格を解除するには