- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-24C4PH041B
MDM-24C4PH041B
ITT CANNON
Conn Micro D-Subminiature PIN 4Coaxial/20Signal POS 1.27mm Crimp ST Cable Mount 24 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 4Coaxial/20Signal POS 1.27mm Crimp ST Cable Mount 24 Terminal 1 Port
Search Keywords: MDM24C4PH041B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-24C4PH041B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Pin
-
Termination Method:Crimp3529
-
Shell Size:N/A
-
Number of Contacts:4Coaxial/20Signal
-
Contact Plating:Gold3509
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/22/26
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$908.57
3
$879.87
5
$875.47
8
$871.10
10 +
$866.74
Click for Quote
Log in
to unlock special pricing