- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-21SSL
ITT CANNON
MDM-21SSL
D Microminiature Connector - 21 Contact - Female - 0.05 inch Pitch - Solder Terminal
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21SSL
-
Alias/AKA:096515-0023
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:Socket
-
Termination Method:Solder Pot3529
-
Shell Size:N/A
-
Number of Contacts:21
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C