- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- MDM-21SH177K
ITT CANNON
MDM-21SH177K
Cable Assembly 26AWG 21 Position Micro D Subminiature Receptacle
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 21 Position Micro D Subminiature Receptacle
Search Keywords: MDM21SH177K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21SH177K
-
Alias/AKA:096515-0430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MDM-21SH177K RoHS compliant?
Yes, MDM-21SH177K is RoHS compliant.
What is the lead time for MDM-21SH177K?
The standard lead time for MDM-21SH177K is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$416.80
5
$307.79
8
$228.44
10 +
$223.87
Click for Quote
Log in
to unlock special pricing