- Home ›
- All Products›
- MDM-21SH16L
MDM-21SH16L
ITT CANNON
Cable Assembly Coaxial 0.152m 26AWG 21 POS D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.152m 26AWG 21 POS D-Sub SKT Crimp
Search Keywords: MDM21SH16L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21SH16L
-
Alias/AKA:096515-0043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$773.25
5
$491.24
8
$324.08
10 +
$317.60
Click for Quote
Log in
to unlock special pricing