- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-21SH041K
MDM-21SH041K
ITT CANNON
Connector D-Subminiature 3.048m 26AWG Micro D-Subminiature 21 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 3.048m 26AWG Micro D-Subminiature 21 POS SKT Crimp
Search Keywords: MDM21SH041K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21SH041K
-
Alias/AKA:096515-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
3
$490.19
5
$361.98
8
$268.66
10 +
$263.29
Click for Quote
Log in
to unlock special pricing