- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-21SH027B
MDM-21SH027B
ITT CANNON
Cable Assembly Hook-up Wire 0.076m 26AWG Micro D-Sub 21 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.076m 26AWG Micro D-Sub 21 POS SKT Crimp
Search Keywords: MDM21SH027B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21SH027B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
223
can ship 5/19/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
3
$286.17
5
$211.33
8
$156.84
10 +
$153.71
Click for Quote
Log in
to unlock special pricing