- Home ›
- All Products›
- MDM-21SH006P-A174
MDM-21SH006P-A174
ITT CANNON
Connector D-Subminiature 0.914m 26AWG Micro D-Subminiature 21 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.914m 26AWG Micro D-Subminiature 21 POS SKT Crimp
Search Keywords: MDM21SH006PA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21SH006P-A174
-
Alias/AKA:096515-0621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
50
can ship 6/8/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$403.17
5
$297.73
8
$220.97
10 +
$216.55
Click for Quote
Log in
to unlock special pricing