- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-21SH006B-F222
MDM-21SH006B-F222
ITT CANNON
The MDM-21SH006B-F222 is a 21-contact Micro-D metal shell socket connector with crimp contacts and pigtail wire terminations.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The MDM-21SH006B-F222 is a 21-contact Micro-D metal shell socket connector with crimp contacts and pigtail wire terminations.
Search Keywords: MDM21SH006BF222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21SH006B-F222
-
Alias/AKA:096515-0605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:F3507
-
Termination Method:Crimp3529
-
Shell Size:C3527
-
Number of Contacts:21
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$421.32
3
$420.27
5
$310.35
8
$230.34
10 +
$225.73
Click for Quote
Log in
to unlock special pricing