- Home ›
- All Products›
- MDM-21SH005M5
MDM-21SH005M5
ITT CANNON
Cable Assembly 26AWG 0.762m 21 Position Micro D Subminiature Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 26AWG 0.762m 21 Position Micro D Subminiature Receptacle
Search Keywords: MDM21SH005M5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21SH005M5
-
Alias/AKA:096515-0755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
207
can ship 6/10/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3
$431.93
5
$318.96
8
$236.73
10 +
$231.99
Click for Quote
Log in
to unlock special pricing