Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-21SCBRPTL56

D Type Connector - 21 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Type Connector - 21 Contact - Female - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
Search Keywords: MDM21SCBRPTL56
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-21SCBRPTL56
Alias/AKA: 096515-0747
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature3530
Body Orientation: Right Angle3506
Mounting: Through Hole3516
Gender: SKT3507
Termination Method: Solder3529
Number of Contacts: 21
Contact Plating: Gold3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-21SCBRPTL56 RoHS compliant?
No, MDM-21SCBRPTL56 is not RoHS compliant.
What is the lead time for MDM-21SCBRPTL56?
The standard lead time for MDM-21SCBRPTL56 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$462.84
3
$438.48
5
$437.39
8
$436.29
10 +
$372.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!