- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-21SCBRP-F222
ITT CANNON
MDM-21SCBRP-F222
Connector Micro D Subminiature Receptacle 21 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector Micro D Subminiature Receptacle 21 Position 1.27mm Solder Right Angle Through Hole
Search Keywords: MDM21SCBRPF222
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-21SCBRP-F222 |
| Alias/AKA: | 096515-0614 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MDM-21SCBRP-F222 RoHS compliant?
No, MDM-21SCBRP-F222 is not RoHS compliant.
What is the lead time for MDM-21SCBRP-F222?
The standard lead time for MDM-21SCBRP-F222 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
3
$819.37
5
$520.54
8
$343.41
10 +
$336.54
Click for Quote
Log in
to unlock special pricing