Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-21SCBRP

D Microminiature Connector - 21 Contact - Female - 0.1 inch Pitch - Solder Terminal - #2-56 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 21 Contact - Female - 0.1 inch Pitch - Solder Terminal - #2-56 - Plug
Search Keywords: MDM21SCBRP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDM-21SCBRP
  • Alias/AKA:
    096515-0161
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Micro D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    N/A
  • Number of Contacts:
    21
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-21SCBRP RoHS compliant?
No, MDM-21SCBRP is not RoHS compliant.
What is the lead time for MDM-21SCBRP?
The standard lead time for MDM-21SCBRP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
On Order:
50   can ship 2/3/27
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$259.88
3
$252.30
5
$251.67
10
$216.65
20 +
$204.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!