- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-21SCBRM7T
MDM-21SCBRM7T
ITT CANNON
Conn Micro D-Subminiature SKT 21 POS Solder RA Thru-Hole 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature SKT 21 POS Solder RA Thru-Hole 21 Terminal 1 Port
Search Keywords: MDM21SCBRM7T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21SCBRM7T
-
Alias/AKA:096515-0592
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:21
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$780.26
3
$778.30
5
$494.46
8
$326.21
10 +
$319.68
Click for Quote
Log in
to unlock special pricing