- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- Micro-D ›
- MDM-21SCBR-A174-F222
ITT CANNON
MDM-21SCBR-A174-F222
Connector Micro D Subminiature Receptacle 21 Position 1.27mm Solder Right Angle Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-21SCBR-A174-F222 |
| Alias/AKA: | 096515-0961 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Arrangement: | 21 Contact |