- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-21PH025B
MDM-21PH025B
ITT CANNON
Connector D-Subminiature 0.254m 26AWG Micro D-Subminiature 21 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector D-Subminiature 0.254m 26AWG Micro D-Subminiature 21 POS PIN Crimp
Search Keywords: MDM21PH025B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21PH025B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1 -
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
178
can ship 5/19/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$254.00
5
$187.57
8
$139.21
10 +
$136.43
Click for Quote
Log in
to unlock special pricing