Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-21PH003L

Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 21 POS PIN Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 21 POS PIN Crimp
Search Keywords: MDM21PH003L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-21PH003L
Alias/AKA: 096514-0043
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-21PH003L RoHS compliant?
No, MDM-21PH003L is not RoHS compliant.
What is the lead time for MDM-21PH003L?
The standard lead time for MDM-21PH003L is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$206.60
5
$202.57
10
$172.20
20
$166.82
50
$153.36
100 +
$152.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!