ITT CANNON Authorized Distributor

MDM-21PH003B-F222

Cable Assembly RG178/U 0.457m 26AWG 21POS Micro D-Sub PIN

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Assembly RG178/U 0.457m 26AWG 21POS Micro D-Sub PIN
Search Keywords: MDM21PH003BF222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-21PH003B-F222
Alias/AKA: 096514-0633
Unit of Measure: Per Each
RoHS: No
HTS: 8544429090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-21PH003B-F222 RoHS compliant?
No, MDM-21PH003B-F222 is not RoHS compliant.
What is the lead time for MDM-21PH003B-F222?
The standard lead time for MDM-21PH003B-F222 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$228.03
5
$221.69
10
$218.66
20
$212.83
50
$172.06
100 +
$149.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!