- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-21PCBRP
ITT CANNON
MDM-21PCBRP
D Microminiature Connector - 21 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Microminiature Connector - 21 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Plug
Search Keywords: MDM21PCBRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-21PCBRP
-
Alias/AKA:096514-0177
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:21
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is MDM-21PCBRP RoHS compliant?
No, MDM-21PCBRP is not RoHS compliant.
What is the lead time for MDM-21PCBRP?
The standard lead time for MDM-21PCBRP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$233.13
3
$228.59
5
$228.01
10
$194.33
20 +
$176.05
Click for Quote
Log in
to unlock special pricing