Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-21PCBRM7

D Type Connector - 21 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Type Connector - 21 Contact - Male - 0.05 inch Pitch - Solder Terminal - #2-56 - Receptacle
Search Keywords: MDM21PCBRM7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-21PCBRM7
Alias/AKA: 096514-0445
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Number of Contacts: 21
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDM-21PCBRM7 RoHS compliant?
No, MDM-21PCBRM7 is not RoHS compliant.
What is the lead time for MDM-21PCBRM7?
The standard lead time for MDM-21PCBRM7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$299.60
3
$295.67
5 +
$293.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!