Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-21PBSP

D-Sub Connector - Plug - Male Pins - 21 Positions - 0.050 Pitch x 0.100 Row to Row - 3A - Solder Termination - Panel Mount, Th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Connector - Plug - Male Pins - 21 Positions - 0.050 Pitch x 0.100 Row to Row - 3A - Solder Termination - Panel Mount, Through Hole.
Search Keywords: MDM21PBSP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: MDM-21PBSP
Alias/AKA: 096514-0091
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-21PBSP RoHS compliant?
No, MDM-21PBSP is not RoHS compliant.
What is the lead time for MDM-21PBSP?
The standard lead time for MDM-21PBSP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$238.21
3
$233.56
5
$232.98
10
$231.24
20 +
$224.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!