- Home ›
- All Products›
- MDM-15SSL-A172
MDM-15SSL-A172
ITT CANNON
Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Pot Straight Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Micro D Subminiature Receptacle 15 Position 1.27mm Solder Pot Straight Panel Mount
Search Keywords: MDM15SSLA172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SSL-A172
-
Alias/AKA:096512-0962
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
3
$458.68
5
$338.72
8
$251.39
10 +
$246.37
Click for Quote
Log in
to unlock special pricing