Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

MDM-15SSB

D Microminiature Connector - 15 Contact - Female - 0.05 inch Pitch - Solder Terminal - Hole .092 - Receptacle

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Microminiature Connector - 15 Contact - Female - 0.05 inch Pitch - Solder Terminal - Hole .092 - Receptacle
Search Keywords: MDM15SSB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    MDM-15SSB
  • Alias/AKA:
    096513-0039
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Pot
  • Shell Size:
    A
  • Number of Contacts:
    15
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDM-15SSB RoHS compliant?
No, MDM-15SSB is not RoHS compliant.
What is the lead time for MDM-15SSB?
The standard lead time for MDM-15SSB is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Ships today, if you order in
14 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$149.55
5
$146.63
10
$145.18
20
$144.46
50
$120.23
100 +
$106.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!