- Home ›
- All Products›
- MDM-15SHW01B-A172
MDM-15SHW01B-A172
ITT CANNON
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub SKT Crimp
Search Keywords: MDM15SHW01BA172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SHW01B-A172
-
Alias/AKA:096513-0716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1 -
Durability Rating:500 cycles of mating and unmating, 500 CPH max.
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Hardware:HARDWARE=B .092 dia mtg holes
-
Arrangement:15 Contact
-
Moisture Resistance:Insulator resistance > 100 megohms
-
Gender:Socket
-
Contact Type:Crimp
-
Shell Finish:Gold over Nickel
-
Contact Material:gold plated copper alloy
-
Current Rating:3 A max.
-
Coupling:Friction Coupling
-
Series:Micro "D" Metal Shell
-
Contact Resistance:8 milliohms max.
-
Insulator Material:contact size 9 to100 = liquid crystalline polymer, contact arrangements 7C2 or 24C4 = Diallyl phthalate
-
Physical Shock:50 Gs, 3 axes, 6 milisecond duration sawtooth pulse
-
Saltspray:48 hours
-
Thermal Shock:-55°/+125 °
-
Vibration:20Gs, 10-2000 Hz. 12 hours
-
Termination Type:21" Min, M22759/33 #26AWG, White
-
Dielectric Withstanding Voltage:600 VAC at sea level 150 VAC at 70,00 altitude
-
Shell Material:Aluminum
-
Insulator Resistance:5000 megohms min.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
3
$431.06
5
$318.32
8
$236.25
10 +
$231.53
Click for Quote
Log in
to unlock special pricing