- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-15SHH32B-F222
ITT CANNON
MDM-15SHH32B-F222
Cable Assembly 26AWG 2.03m 15 Position Micro D Subminiature Receptacle
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Cable Assembly 26AWG 2.03m 15 Position Micro D Subminiature Receptacle
Search Keywords: MDM15SHH32BF222
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | MDM-15SHH32B-F222 |
| Alias/AKA: | 096513-0945 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MDM-15SHH32B-F222 RoHS compliant?
No, MDM-15SHH32B-F222 is not RoHS compliant.
What is the lead time for MDM-15SHH32B-F222?
The standard lead time for MDM-15SHH32B-F222 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$420.75
5
$310.70
8
$230.60
10 +
$225.99
Click for Quote
Log in
to unlock special pricing