- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Sub ›
- MDM-15SHC38L-A174
ITT CANNON
MDM-15SHC38L-A174
Cable Assembly Coaxial 0.508m 26AWG 15 POS D-Sub SKT Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SHC38L-A174
-
Alias/AKA:096513-0695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier's Standard Package:
1 -
Arrangement:15 Contact