- Home ›
- All Products›
- MDM-15SH027P-A174
MDM-15SH027P-A174
ITT CANNON
Cable Assembly Hook-up Wire 0.076m 26AWG Micro D-Sub 15 POS SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Hook-up Wire 0.076m 26AWG Micro D-Sub 15 POS SKT Crimp
Search Keywords: MDM15SH027PA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SH027P-A174
-
Alias/AKA:096513-0387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
73
can ship 6/22/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
38 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
3
$309.75
5
$228.74
8
$169.76
10 +
$166.37
Click for Quote
Log in
to unlock special pricing