- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- MDM-15SH027B-A174
MDM-15SH027B-A174
ITT CANNON
Cable Assembly RG178/U 0.076m 26AWG 15 POS Micro D-Sub SKT Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly RG178/U 0.076m 26AWG 15 POS Micro D-Sub SKT Crimp
Search Keywords: MDM15SH027BA174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SH027B-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
73
can ship 5/19/26
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3
$292.11
5
$215.71
8
$160.10
10 +
$156.90
Click for Quote
Log in
to unlock special pricing