- Home ›
- All Products›
- MDM-15SH025M5-A174
MDM-15SH025M5-A174
ITT CANNON
Cable Assembly Wire Lead 0.254m 26AWG 15 POS Micro D-Sub SKT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 0.254m 26AWG 15 POS Micro D-Sub SKT
Search Keywords: MDM15SH025M5A174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:MDM-15SH025M5-A174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
33 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$203.40
3
$200.35
5
$197.34
10 +
$194.38
Click for Quote
Log in
to unlock special pricing